
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 12.00' (3.66m) |
Series | Assembly Configuration Standard |
Packaging Bag | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,39000 € | 138,39 € |
| 10 | 117,64600 € | 1.176,46 € |
| 25 | 110,29000 € | 2.757,25 € |
| 50 | 105,03280 € | 5.251,64 € |
| Unit Price without VAT: | 138,39000 € |
|---|---|
| Unit Price with VAT: | 164,68410 € |




