Image for 1300068182 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300068182

DigiKey Part Number
1300068182-ND
Manufacturer
Manufacturer Product Number
1300068182
Description
CIRC CBL 4POS PLUG TO WIRE 98.4'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
98.4' (30.0m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
7/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4162,64500 €650,58 €
Manufacturers Standard Package
Unit Price without VAT:162,64500 €
Unit Price with VAT:193,54755 €