Circular Cable Assembly Unshielded 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300068133

DigiKey Part Number
1300068133-ND
Manufacturer
Manufacturer Product Number
1300068133
Description
CIRC CBL 5POS PLUG TO WIRE 65.6'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
65.6' (20.0m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyurethane (PUR)
1st Connector Type
Plug
Color
Gray
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
7/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1208,56000 €208,56 €
16171,52125 €2.744,34 €
32163,36125 €5.227,56 €
Unit Price without VAT:208,56000 €
Unit Price with VAT:248,18640 €

Other Suppliers on DigiKey

7In Stock
Ships from WEC