
1300062626 | |
|---|---|
DigiKey Part Number | 900-1300062626-ND |
Manufacturer | |
Manufacturer Product Number | 1300062626 |
Description | CBL 3POS RCPT RA TO WIRE 65.6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 65.6' (20.0m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 65.6' (20.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 227,94875 € | 1.823,59 € |
| Unit Price without VAT: | 227,94875 € |
|---|---|
| Unit Price with VAT: | 271,25901 € |

