
1300062624 | |
|---|---|
DigiKey Part Number | 900-1300062624-ND |
Manufacturer | |
Manufacturer Product Number | 1300062624 |
Description | CIRC CBL 4POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 49.2' (15.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert 7/8" | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 212,20250 € | 848,81 € |
| Unit Price without VAT: | 212,20250 € |
|---|---|
| Unit Price with VAT: | 252,52098 € |

