
1300062616 | |
|---|---|
DigiKey Part Number | 900-1300062616-ND |
Manufacturer | |
Manufacturer Product Number | 1300062616 |
Description | CBL 4POS PLUG RA TO WIRE 9.84' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Category | 2nd Connector Type Wire Leads |
Manufacturer Molex | Length 9.84' (3.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Last Time Buy | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Type Plug, Right Angle | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 60,40333 € | 724,84 € |
| Unit Price without VAT: | 60,40333 € |
|---|---|
| Unit Price with VAT: | 71,87996 € |

