Image for 1300062596 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300062596

DigiKey Part Number
900-1300062596-ND
Manufacturer
Manufacturer Product Number
1300062596
Description
CIRC CBL 3POS PLUG TO WIRE 166.'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 166.0' (50.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
A
Manufacturer
Molex
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
166.0' (50.6m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
3
Color
Yellow
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
7/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1247,96917 €575,63 €
Unit Price without VAT:47,96917 €
Unit Price with VAT:57,08331 €