Image for 1300062534 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300062534

DigiKey Part Number
900-1300062534-ND
Manufacturer
Manufacturer Product Number
1300062534
Description
CIRC CBL 3POS PLUG TO WIRE 7'
Customer Reference
Detailed Description
Circular Cable Assembly 70.0' (21.3m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Number of Positions Loaded
All
Manufacturer
Molex
1st Connector Orientation
Keyed
Series
2nd Connector Type
Wire Leads
Packaging
Bag
Length
70.0' (21.3m)
Part Status
Obsolete
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.