Circular Cable Assembly Unshielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300062276

DigiKey Part Number
1300062276-ND
Manufacturer
Manufacturer Product Number
1300062276
Description
CIRC CBL 5POS PLUG RIGHT ANGL 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Gender
Female Sockets
Manufacturer
Molex
1st Connector Number of Positions
5
Series
1st Connector Number of Positions Loaded
All
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Shielding
Unshielded
1st Connector Type
Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,79000 €62,79 €
2450,17750 €1.204,26 €
4847,78521 €2.293,69 €
7246,43889 €3.343,60 €
12044,79733 €5.375,68 €
Manufacturers Standard Package
Unit Price without VAT:62,79000 €
Unit Price with VAT:74,72010 €