Image for 1300061880 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300061880

DigiKey Part Number
900-1300061880-ND
Manufacturer
Manufacturer Product Number
1300061880
Description
CIRC CBL 3POS RCPT TO WIRE 5'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Number of Positions Loaded
All
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
5.00' (1.52m)
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Type
Receptacle
Usage
Industrial Environments
1st Connector Gender
Male Pins
Base Product Number
1st Connector Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2537,58720 €939,68 €
Unit Price without VAT:37,58720 €
Unit Price with VAT:44,72877 €