Circular Cable Assembly Unshielded 12.00' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300061314

DigiKey Part Number
1300061314-ND
Manufacturer
Manufacturer Product Number
1300061314
Description
CIRC CBL 5POS PLUG TO WIRE 12'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
12.00' (3.66m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Rubber
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
7/8"
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,84000 €113,84 €
1096,77700 €967,77 €
2590,72360 €2.268,09 €
5086,39980 €4.319,99 €
10084,25700 €8.425,70 €
Manufacturers Standard Package
Unit Price without VAT:113,84000 €
Unit Price with VAT:135,46960 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC