Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060847

DigiKey Part Number
WM26369-ND
Manufacturer
Manufacturer Product Number
1300060847
Description
CIRC CBL 4POS PLUG TO WIRE 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
32.8' (10.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,63000 €118,63 €
10100,84100 €1.008,41 €
2594,53480 €2.363,37 €
5090,02860 €4.501,43 €
Manufacturers Standard Package
Unit Price without VAT:118,63000 €
Unit Price with VAT:141,16970 €

Other Suppliers on DigiKey

4In Stock
Ships from WEC