Image for 1300060762 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060762

DigiKey Part Number
1300060762-ND
Manufacturer
Manufacturer Product Number
1300060762
Description
CIRC CBL 4POS PLUG TO WIRE 55'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 55.0' (16.76m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
55.0' (16.76m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
7/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.