1300060279 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 81
Unit Price: 25,51000 €
Datasheet
Image for 1300060279 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060279

DigiKey Part Number
1300060279-ND
Manufacturer
Manufacturer Product Number
1300060279
Description
CIRC CBL 3POS PLUG TO WIRE 6'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.00' (1.83m)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1300060221Molex81WM4865-ND25,51000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CIRC CBL 3POS PLUG TO WIRE 12'
In-Stock: 0
Unit Price: