Circular Cable Assembly Unshielded 35.0' (10.67m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300060253

DigiKey Part Number
1300060253-ND
Manufacturer
Manufacturer Product Number
1300060253
Description
CIRC CBL 3POS PLUG TO WIRE 35'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 35.0' (10.67m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
35.0' (10.67m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Last Time Buy
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Plug
Color
Yellow
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
7/8"
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,21000 €85,21 €
Manufacturers Standard Package
Unit Price without VAT:85,21000 €
Unit Price with VAT:101,39990 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC