Circular Cable Assembly Unshielded 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 1.00' (304.80mm)
1300030048
1300030048
Molex - Brad Power - PackExpo

1300030048

DigiKey Part Number
WM15328-ND
Manufacturer
Manufacturer Product Number
1300030048
Description
CIRC CBL 4POS RCPT TO WIRE 1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
1.00' (304.80mm)
Series
Assembly Configuration
Standard
Packaging
Bag
Cable Type
Individual
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Multiple
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
167,24000 €67,24 €
1057,15600 €571,56 €
2553,58080 €1.339,52 €
5051,02580 €2.551,29 €
10048,59370 €4.859,37 €
Manufacturers Standard Package
Unit Price without VAT:67,24000 €
Unit Price with VAT:80,01560 €

Other Suppliers on DigiKey

61In Stock
Ships from WEC