
1300030020 | |
|---|---|
DigiKey Part Number | 1300030020-ND |
Manufacturer | |
Manufacturer Product Number | 1300030020 |
Description | CIRC CBL 3POS 12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 12.00' (3.66m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 12.00' (3.66m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,95000 € | 55,95 € |
| 10 | 47,55300 € | 475,53 € |
| 25 | 44,57800 € | 1.114,45 € |
| 50 | 42,45220 € | 2.122,61 € |
| 100 | 40,42850 € | 4.042,85 € |
| Unit Price without VAT: | 55,95000 € |
|---|---|
| Unit Price with VAT: | 66,58050 € |

