
1300010046 | |
|---|---|
DigiKey Part Number | 1300010046-ND |
Manufacturer | |
Manufacturer Product Number | 1300010046 |
Description | CBL 4POS FMALE TO MALE 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Yellow |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 90,29375 € | 722,35 € |
| Unit Price without VAT: | 90,29375 € |
|---|---|
| Unit Price with VAT: | 107,44956 € |

