
1300002002 | |
|---|---|
DigiKey Part Number | 900-1300002002-ND |
Manufacturer | |
Manufacturer Product Number | 1300002002 |
Description | CIRC CBL 4POS PLUG TO WIRE 45' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 45.0' (13.72m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1 3/8" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 45.0' (13.72m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Chlorinated Polyethylene (CPE) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |

