Image for 1300000072 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300000072

DigiKey Part Number
WM23851-ND
Manufacturer
Manufacturer Product Number
1300000072
Description
CIRC CBL 4POS WIRE LEAD LEAD 12'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
12.00' (3.66m)
Series
Cable Type
Round
Packaging
Bulk
Color
Yellow
Part Status
Active
Shielding
Unshielded
1st Connector Gender
Male Pins
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Number of Positions
4
Usage
Industrial Environments
1st Connector Number of Positions Loaded
All
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 15 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1123,38000 €123,38 €
10104,87900 €1.048,79 €
2598,32040 €2.458,01 €
5093,63420 €4.681,71 €
Manufacturers Standard Package
Unit Price without VAT:123,38000 €
Unit Price with VAT:146,82220 €

Other Suppliers on DigiKey

15In Stock
Ships from WEC