Image for 1213080005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1213080005

DigiKey Part Number
900-1213080005-ND
Manufacturer
Manufacturer Product Number
1213080005
Description
JT MINI OVMD 1M WSOR 2X0.75
Customer Reference
Detailed Description
Position Cable Assembly Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
-
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable