


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Round Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.142" (29.00mm) | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 5 | 11,86400 € | 59,32 € |
| 10 | 11,21800 € | 112,18 € |
| 25 | 10,46680 € | 261,67 € |
| 50 | 9,96720 € | 498,36 € |
| 100 | 9,52010 € | 952,01 € |
| 250 | 8,99948 € | 2.249,87 € |
| 500 | 8,65250 € | 4.326,25 € |
| 1.000 | 8,34128 € | 8.341,28 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |





