
1210560244 | |
|---|---|
DigiKey Part Number | 1210560244-ND |
Manufacturer | |
Manufacturer Product Number | 1210560244 |
Description | JUNIOR PUR 2G18AWG 3M BK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Molex | Length 9.84' (3.00m) |
Series | Features Molded Plugs |
Packaging Bulk | Color Black, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Individual Wire Leads | Cable Termination Crimp |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,80100 € | 912,04 € |
| Unit Price without VAT: | 22,80100 € |
|---|---|
| Unit Price with VAT: | 27,13319 € |

