
1210560054 | |
|---|---|
DigiKey Part Number | 900-1210560054-ND |
Manufacturer | |
Manufacturer Product Number | 1210560054 |
Description | JUNIOR TIMER C4 CIRCUIT 24V W/LE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 9.84' (3.00m) | |
Features | Molded Plugs | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 18,38800 € | 735,52 € |
| Unit Price without VAT: | 18,38800 € |
|---|---|
| Unit Price with VAT: | 21,88172 € |

