
1210560044 | |
|---|---|
DigiKey Part Number | 900-1210560044-ND |
Manufacturer | |
Manufacturer Product Number | 1210560044 |
Description | JUNIOR EJTE PUR 2X075X1.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 4.92' (1.50m) | |
Features | Molded Plugs | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,88550 € | 555,42 € |
| Unit Price without VAT: | 13,88550 € |
|---|---|
| Unit Price with VAT: | 16,52375 € |

