
1210560023 | |
|---|---|
DigiKey Part Number | WM21577-ND |
Manufacturer | |
Manufacturer Product Number | 1210560023 |
Description | JUNIOR CONN.PUR 2X075X5M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 16.4' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | Molded Plugs | |
Color | Black, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,03000 € | 37,03 € |
| 24 | 29,59333 € | 710,24 € |
| 48 | 28,18167 € | 1.352,72 € |
| 72 | 27,38750 € | 1.971,90 € |
| 120 | 26,41883 € | 3.170,26 € |
| 264 | 24,99136 € | 6.597,72 € |
| Unit Price without VAT: | 37,03000 € |
|---|---|
| Unit Price with VAT: | 44,06570 € |

