Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Wire Leads
1210503397
1210503397

1210503397

DigiKey Part Number
WM15530-ND
Manufacturer
Manufacturer Product Number
1210503397
Description
CAB492N PUR 3X20AWG 5M NE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
4
Manufacturer
Molex
Connector - Sensor
Rectangular
Series
Termination
Wire Leads
Packaging
Bulk
Cable Length
5m
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 56 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,35000 €39,35 €
1033,44400 €334,44 €
4030,32925 €1.213,17 €
8028,88275 €2.310,62 €
12028,06917 €3.368,30 €
28026,44257 €7.403,92 €
Manufacturers Standard Package
Unit Price without VAT:39,35000 €
Unit Price with VAT:46,82650 €

Other Suppliers on DigiKey

56In Stock
Ships from WEC