



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 10m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,27000 € | 37,27 € |
| 12 | 31,27167 € | 375,26 € |
| 36 | 28,94056 € | 1.041,86 € |
| 60 | 27,91700 € | 1.675,02 € |
| 108 | 26,78407 € | 2.892,68 € |
| 252 | 25,23179 € | 6.358,41 € |
| Unit Price without VAT: | 37,27000 € |
|---|---|
| Unit Price with VAT: | 44,35130 € |

