Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Wire Leads
1210502011
1210502011

1210502011

DigiKey Part Number
WM15528-ND
Manufacturer
Manufacturer Product Number
1210502011
Description
CAB492N PUR 3X20AWG 5M NE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
5m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 45 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9626,95260 €2.587,45 €
Unit Price without VAT:26,95260 €
Unit Price with VAT:32,07359 €

Other Suppliers on DigiKey

45In Stock
Ships from WEC