Image for 1210501664 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210501664

DigiKey Part Number
1210501664-ND
Manufacturer
Manufacturer Product Number
1210501664
Description
CAB452N PUR 3G075X1000 NE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
1m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8011,26975 €901,58 €
Unit Price without VAT:11,26975 €
Unit Price with VAT:13,41100 €