Rectangular Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210500554

DigiKey Part Number
900-1210500554-ND
Manufacturer
Manufacturer Product Number
1210500554
Description
CAB452N 3G075X1000PVC H05
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rectangular Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
2
Connector - Sensor
Rectangular
Termination
Wire Leads
Connector - Cable
-
Cable Length
1m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,61000 €11,61 €
109,87200 €98,72 €
408,95200 €358,08 €
808,52475 €681,98 €
1208,28450 €994,14 €
2807,80407 €2.185,14 €
5207,47096 €3.884,90 €
1.0007,13455 €7.134,55 €
Manufacturers Standard Package
Unit Price without VAT:11,61000 €
Unit Price with VAT:13,81590 €