



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 2 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 2m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,28700 € | 112,87 € |
| 40 | 10,23475 € | 409,39 € |
| 80 | 9,74613 € | 779,69 € |
| 120 | 9,47150 € | 1.136,58 € |
| 280 | 8,92221 € | 2.498,22 € |
| 520 | 8,54133 € | 4.441,49 € |
| 1.000 | 8,15676 € | 8.156,76 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

