Image for 1206142004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206142004

DigiKey Part Number
WM16472-ND
Manufacturer
Manufacturer Product Number
1206142004
Description
CIRC CBL 5POS PLUG TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
6.56' (2.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
5
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 3 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3In Stock
Ships from WEC