
1205050218 | |
|---|---|
DigiKey Part Number | 900-1205050218-ND |
Manufacturer | |
Manufacturer Product Number | 1205050218 |
Description | CIRC CBL 4POS RCPT TO PLUG 164.' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 164.0' (50.0m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 164.0' (50.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1.289,19500 € | 2.578,39 € |
| Unit Price without VAT: | 1.289,19500 € |
|---|---|
| Unit Price with VAT: | 1.534,14205 € |

