
1205050208 | |
|---|---|
DigiKey Part Number | 900-1205050208-ND |
Manufacturer | |
Manufacturer Product Number | 1205050208 |
Description | CIRC CBL 4POS RCPT TO PLUG 39.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 39.4' (12.00m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 39.4' (12.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 349,14750 € | 2.793,18 € |
| Unit Price without VAT: | 349,14750 € |
|---|---|
| Unit Price with VAT: | 415,48553 € |

