
Category | Fastening Type Threaded |
Manufacturer Molex | Primary Material Plastic |
Series | Housing Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Obsolete | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style Distributor Y-Shaped | Shielding Unshielded |
Convert From (Adapter End) Male Pins | Current Rating (Amps) 3A |
Convert To (Adapter End) Female Sockets (2) | Voltage Rating 60V |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 80°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 4 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 4 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |

