Image for 1205020002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205020002

DigiKey Part Number
1205020002-ND
Manufacturer
Manufacturer Product Number
1205020002
Description
CIRC CBL 4POS RCPT TO WIRE 0.98'
Customer Reference
Detailed Description
Circular Cable Assembly 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
0.98' (300.00mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyphenylene Ether (PPE)
1st Connector Gender
Male Pins
Color
Multiple
1st Connector Number of Positions
4 (Power)
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.