Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation L |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 6.56' (2.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Gray |
1st Connector Orientation L | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4152699L25-020 | TE Connectivity AMP Connectors | 0 | 17-T4152699L25-020-ND | 54,94520 € | Parametric Equivalent |
| T41526B9L25-020 | TE Connectivity AMP Connectors | 0 | 17-T41526B9L25-020-ND | 59,47400 € | Parametric Equivalent |
| T41526C9L25-020 | TE Connectivity AMP Connectors | 0 | 17-T41526C9L25-020-ND | 55,66520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 82,16958 € | 1.972,07 € |
| Unit Price without VAT: | 82,16958 € |
|---|---|
| Unit Price with VAT: | 97,78180 € |


