
1204800463 | |
|---|---|
DigiKey Part Number | 1204800463-ND |
Manufacturer | |
Manufacturer Product Number | 1204800463 |
Description | CIR CBL 8POS PLUG TO WIRE 13.12' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1204800463 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Female Sockets | Color Orange |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M23 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 224,12400 € | 1.120,62 € |
| Unit Price without VAT: | 224,12400 € |
|---|---|
| Unit Price with VAT: | 266,70756 € |

