
1204610006 | |
|---|---|
DigiKey Part Number | 900-1204610006-ND |
Manufacturer | |
Manufacturer Product Number | 1204610006 |
Description | CIRC CBL 8POS PLUG TO WIRE 49.2' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Category | 1st Connector Shell Size - Insert M12 |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 49.2' (15.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 8 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,43000 € | 56,43 € |
| Unit Price without VAT: | 56,43000 € |
|---|---|
| Unit Price with VAT: | 67,15170 € |

