
1204061048 | |
|---|---|
DigiKey Part Number | 900-1204061048-ND |
Manufacturer | |
Manufacturer Product Number | 1204061048 |
Description | REC U12 RJ45 4P DC FE WSOR MA 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bag | Color Teal |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,31000 € | 69,31 € |
| 10 | 58,91600 € | 589,16 € |
| 25 | 55,23000 € | 1.380,75 € |
| 50 | 52,59660 € | 2.629,83 € |
| 100 | 50,08950 € | 5.008,95 € |
| Unit Price without VAT: | 69,31000 € |
|---|---|
| Unit Price with VAT: | 82,47890 € |

