Parametric Equivalent
Parametric Equivalent

1204040009 | |
|---|---|
DigiKey Part Number | 900-1204040009-ND |
Manufacturer | |
Manufacturer Product Number | 1204040009 |
Description | REC U12 12P AC FE M16 BM SOL BRA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1204040009 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1.5A |
Shell Size - Insert M12-12 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Industrial |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1204040019 | Molex | 0 | 900-1204040019-ND | 27,79988 € | Parametric Equivalent |
| 1204040029 | Molex | 0 | 900-1204040029-ND | 27,89154 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 28,88596 € | 6.932,63 € |
| Unit Price without VAT: | 28,88596 € |
|---|---|
| Unit Price with VAT: | 34,37429 € |



