Parametric Equivalent
Parametric Equivalent

1204040008 | |
|---|---|
DigiKey Part Number | 900-1204040008-ND |
Manufacturer | |
Manufacturer Product Number | 1204040008 |
Description | REC U12 8P AC FE M16 BM SOL BRAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1204040008 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyurethane (PUR) |
Fastening Type Threaded | Applications Industrial |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1204040018 | Molex | 39 | 900-1204040018-ND | 22,80000 € | Parametric Equivalent |
| 1204040028 | Molex | 0 | 900-1204040028-ND | 16,42600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 19,88538 € | 4.772,49 € |
| Unit Price without VAT: | 19,88538 € |
|---|---|
| Unit Price with VAT: | 23,66360 € |



