Image for 1203595004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203595004

DigiKey Part Number
900-1203595004-ND
Manufacturer
Manufacturer Product Number
1203595004
Description
CIRC CBL 4POS PLUG TO PLUG 16.4'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
16.40' (5.00m)
1st Connector Type
Plug
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Green
1st Connector Shell Size - Insert
M8
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2475,86083 €1.820,66 €
Manufacturers Standard Package
Unit Price without VAT:75,86083 €
Unit Price with VAT:90,27439 €