Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410878 | |
|---|---|
DigiKey Part Number | 900-1203410878-ND |
Manufacturer | |
Manufacturer Product Number | 1203410878 |
Description | CBL ASY CIRC 8P M TO RJ45 13.12' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 13.12' (4.00m) |
Datasheet | Datasheet |
Category | Length 13.12' (4.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Male to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410504 | Molex | 0 | 1203410504-ND | 127,12000 € | Parametric Equivalent |
| 900016064 | Lumberg Automation | 10 | 1794-1276-ND | 92,41000 € | Parametric Equivalent |
| MSDS-04PMMJ-SF8A04 | Amphenol LTW | 0 | 1754-MSDS-04PMMJ-SF8A04-ND | 24,70500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 151,34167 € | 1.816,10 € |
| Unit Price without VAT: | 151,34167 € |
|---|---|
| Unit Price with VAT: | 180,09659 € |




