Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1203410756 | |
|---|---|
DigiKey Part Number | 900-1203410756-ND |
Manufacturer | |
Manufacturer Product Number | 1203410756 |
Description | CBL ASY CIRC 8P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1203410894 | Molex | 0 | 900-1203410894-ND | 230,41000 € | Parametric Equivalent |
| 1080737 | Phoenix Contact | 0 | 277-1080737-ND | 117,45000 € | Parametric Equivalent |
| 142M2X25100 | METZ CONNECT USA Inc. | 0 | 1849-142M2X25100-ND | 122,70000 € | Parametric Equivalent |
| 2451101000 | Weidmüller | 0 | 281-2451101000-ND | 496,93000 € | Parametric Equivalent |
| 7000-51551-7901000 | Murrelektronik, Inc | 0 | 5088-7000-51551-7901000-ND | 186,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,46000 € | 260,46 € |
| 16 | 214,21438 € | 3.427,43 € |
| 32 | 208,31063 € | 6.665,94 € |
| Unit Price without VAT: | 260,46000 € |
|---|---|
| Unit Price with VAT: | 309,94740 € |









