
1203410752 | |
|---|---|
DigiKey Part Number | 23-1203410752-ND |
Manufacturer | |
Manufacturer Product Number | 1203410752 |
Description | CBL ASSY CIRC 8P F TO RJ45 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,37000 € | 143,37 € |
| 10 | 121,87700 € | 1.218,77 € |
| 25 | 114,25560 € | 2.856,39 € |
| 50 | 108,81040 € | 5.440,52 € |
| Unit Price without VAT: | 143,37000 € |
|---|---|
| Unit Price with VAT: | 170,61030 € |



