
1203410608 | |
|---|---|
DigiKey Part Number | 900-1203410608-ND |
Manufacturer | |
Manufacturer Product Number | 1203410608 |
Description | CSE RJ45 CAT6A 8P 0C FE STR PUR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Style Cat6a |
Cable Type Round Cable | Base Product Number |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 96,25750 € | 2.310,18 € |
| Unit Price without VAT: | 96,25750 € |
|---|---|
| Unit Price with VAT: | 114,54643 € |

