Parametric Equivalent
Parametric Equivalent

1203410511 | |
|---|---|
DigiKey Part Number | 1203410511-ND |
Manufacturer | |
Manufacturer Product Number | 1203410511 |
Description | CBL ASY CIRC 8P M TO RJ45 75.46' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 75.46' (23.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 75.46' (23.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 360,34750 € | 2.882,78 € |
| Unit Price without VAT: | 360,34750 € |
|---|---|
| Unit Price with VAT: | 428,81353 € |



