Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410301

DigiKey Part Number
1203410301-ND
Manufacturer
Manufacturer Product Number
1203410301
Description
CIRC CBL 8POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Green
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,68667 €1.148,24 €
Unit Price without VAT:95,68667 €
Unit Price with VAT:113,86714 €
Alternate Length
CIRC CBL 8POS RCPT TO RCPT 9.84'
In-Stock: 29
Unit Price: 84,85000 €
CIRC CBL 8POS RCPT TO RCPT 1.64'
In-Stock: 108
Unit Price: 89,34000 €
CIRC CBL 8POS RCPT TO RCPT 6.56'
In-Stock: 0
Unit Price: 108,28000 €
CIR CBL 8POS RCPT TO RCPT 13.12'
In-Stock: 0
Unit Price: 133,09667 €
CIRC CBL 8POS RCPT TO RCPT 16.4'
In-Stock: 41
Unit Price: 145,33000 €